ADC101S051CIMF
![ADC101S051CIMF](https://static.chipdip.ru/lib/078/DOC043078970.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
530 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC ADC 10BIT SAR SOT23-6 / Single Channel, 200 to 500 ksps, 10-Bit A/D Converter
Технические параметры
Analog Supply Voltage | 2.7 V to 5.25 V |
Architecture | SAR |
Brand | Texas Instruments |
Digital Supply Voltage | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity | 0.6 LSB |
Factory Pack Quantity | 1000 |
Gain Error | 1 LSB |
Height | 1.02 mm |
INL - Integral Nonlinearity | 0.7 LSB |
Input Type | Single-Ended |
Input Voltage | 5.25 V |
Interface Type | Serial, 3-Wire, SPI |
Length | 2.92 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | SOT-23-6 |
Packaging | Reel |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Supply |
Resolution | 10 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 500 kS/s |
Series | ADC101S051 |
SNR - Signal to Noise Ratio | 61.6 dB |
Type | S/H ADC |
Unit Weight | 0.00127 oz |
Width | 1.6 mm |
Base Product Number | ADC101S051 -> |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 500k |
Supplier Device Package | SOT-23-6 |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 2.7V ~ 5.25V |
Interface | SPI;DSP |
sampling frequency | 500kHz |
Supply Voltage | 2.7V~5.25V |
Analogue Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | 0.6 LSB |
Factory Pack Quantity: | 1000 |
Features: | Small Size |
Gain Error: | 1 LSB |
INL - Integral Nonlinearity: | 0.7 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.25 V |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | SOT-23-6 |
Power Consumption: | 2.7 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Supply |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 kS/s |
SINAD - Signal to Noise and Distortion Ratio: | 61.5 dB |
SNR - Signal to Noise Ratio: | 61.6 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V, 5 V |
Supply Voltage - Min: | 3.3 V, 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем