12061C103MAT2A, Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 1206 125°C T/R
![Фото 1/2 12061C103MAT2A, Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 1206 125°C T/R](https://static.chipdip.ru/lib/427/DOC004427393.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC006047848.jpg)
144000 шт., срок 5-7 недель
12 руб.
Мин. кол-во для заказа 2500 шт.
от 28000 шт. —
11 руб.
Добавить в корзину 2500 шт.
на сумму 30 000 руб.
Плати частями
от 7 500 руб. × 4 платежа
от 7 500 руб. × 4 платежа
Альтернативные предложения2
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Capacitance: | 0.01 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 20% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 100 VDC |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.