LM2902LVIDR

LM2902LVIDR
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.73 руб.
от 10 шт.54 руб.
от 100 шт.36.42 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009330844
Бренд: Texas Instruments

Описание

Электроэлемент
Operational Amplifiers - Op Amps 4-Channel, 1MHz, industry standard, 5.5V op amp 14-SOIC -40 to 125

Технические параметры

Common Mode Rejection Ratio 63(dB)
Dual Supply Voltage (Max) ±2.75(V)
Dual Supply Voltage (Min) ±1.35(V)
Input Offset Voltage 3(mV)
Maximum Input Offset Current 0.000005(TYP)@5.5V
Mounting Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification AUTOMOTIVEC
Package Type SOIC
Packaging Tape and Reel
Pin Count 14
Power Supply Rejection Ratio 80(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Settling Time 5(us)
Shut Down Feature No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 1.5(V/us)
Unity Gain Bandwidth Product 1
Voltage Gain in dB 125(dB)
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 63 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 15 pA
Ios - Input Offset Current: 5 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 90 uA
Output Current per Channel: 40 mA
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LM2902LV
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD plus Noise: 0.005%
Topology: Inverting, Non-Inverting
Vos - Input Offset Voltage: 3 mV
Вес, г 0.15

Техническая документация

Datasheet LM2904LVIPWR
pdf, 2347 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем