BAS116GWJ

BAS116GWJ
Изображения служат только для ознакомления,
см. техническую документацию
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.46 руб.
от 10 шт.29 руб.
от 100 шт.12.73 руб.
2 шт. на сумму 194 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009330853
Бренд: NXP Semiconductor

Описание

Электроэлемент
Rectifier Diode Switching 85V 0.215A 3000ns Automotive AEC-Q101 2-Pin SOD-123 T/R

Технические параметры

AEC Qualified Number AEC-Q101
Automotive Yes
Maximum Continuous Forward Current - (A) 0.215
Maximum Diode Capacitance - (pF) 2(Typ)
Maximum Power Dissipation - (mW) 600
Military No
Operating Temperature - (??C) -55~150
Packaging Tape and Reel
Peak Forward Voltage - (V) 1.25@0.15A
Peak Non-Repetitive Surge Current - (A) 4
Peak Reverse Current - (uA) 5@75V
Peak Reverse Recovery Time - (ns) 3000
Peak Reverse Repetitive Voltage - (V) 85
Pin Count 2
Supplier Package SOD-123
Configuration Single
Forward Current 215(mA)
Forward Voltage 1.25(V)
Maximum Forward Current 215(mA)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SOD-123
Peak Forward Voltage 1.25(V)
Peak Non-Repetitive Surge Current 4(A)
Peak Rep Rev Volt 85(V)
Peak Reverse Current 5(uA)
Peak Reverse Recovery Time 3000(ns)
Power Dissipation (Max) 600(mW)
Rad Hardened No
Rectifier Type Switching Diode
Rev Curr 5(uA)
Rev Recov Time 3000(ns)
ECCN (US) EAR99
EU RoHS Compliant
Maximum Continuous Forward Current (A) 0.215
Maximum DC Reverse Voltage (V) 75
Maximum Diode Capacitance (pF) 2(Typ)
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 600
Minimum Operating Temperature (°C) -55
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 4
Peak Reverse Current (uA) 5@75V
Peak Reverse Recovery Time (ns) 3000
Peak Reverse Repetitive Voltage (V) 85
PPAP Yes
Supplier Temperature Grade Automotive
Type Switching Diode
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов