SST25VF040B-50-4I-SAF

Фото 1/2 SST25VF040B-50-4I-SAF
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 2 шт.540 руб.
от 5 шт.462 руб.
от 10 шт.427.50 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8009339931

Описание

Электроэлемент
FLASH MEMORY, 4MBIT, 50MHZ, SOIC-8; Flash Memory Type:Serial NOR; Memory Size:4Mbit; Flash Memory Configuration:512K x 8bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:8Pins; Clock Frequency:50MHz; Access

Технические параметры

Programmable Yes
Block Organisation Symmetrical
Cell Type Split Gate
Interface Type SPI
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 8ns
Memory Size 4Mbit
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 512K
Organisation 512K x 8
Package Type SOIC
Pin Count 8
Series SST25
Width 4mm
Architecture Sectored
Automotive No
Block Organization Symmetrical
Boot Block No
Chip Density (bit) 4M
Command Compatible Yes
ECC Support No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Max. Access Time (ns) 8
Maximum Erase Time (s) 0.05/Chip
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Programming Time (ms) 0.01/Byte
Minimum Endurance (Cycles) 10000
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 8
Operating Current (mA) 15
Packaging Tube
Part Status Active
PCB changed 8
PPAP No
Program Current (mA) 30
Programmability Yes
Programming Voltage (V) 2.7 to 3.6
Sector Size 4Kbyte x 128
Standard Package Name SO
Supplier Package SOIC
Supplier Temperature Grade Industrial
Support of Page Mode No
Timing Type Synchronous
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 771 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем