62138-1
![62138-1](https://static.chipdip.ru/lib/983/DOC029983162.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
63 руб.
от 10 шт. —
44 руб.
от 100 шт. —
25.33 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
FASTON 187 RECEPTACLE 24-20 AWG TPBR Terminal & Splice Type: Receptacle Wire Size: 24 – 20 AWG Wire Size: .2 – .51 mm² Mating Tab Width: 4.75 mm Mating Tab Width: .187 in Receptacle 24 – 20 AWG .2 – .51 mm² 4.75 mm I Quick Disconnect I Part Number: 62138-1 I Internal Number: 62138-1 I LADD Distribution
Технические параметры
Accepts Wire Insulation Diameter Range | 1.52-2.8 mm |
Barrel Type | Open |
Comment | UL listed and CSA Certified for 22-20 AWG. |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Line | Premier |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.51 mm |
Mating Tab Width | 4.75 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 14.85 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 20000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.3 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
UL Rating | Listed |
Wire Insulation Support | With |
Wire Size | 24-20 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Brand: | TE Connectivity/AMP |
Compliance: | UL |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 20000 |
Gender: | Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 187 FASTON |
Stud / Tab Size: | 4.75 mm x 0.51 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Receptacle |
Wire Gauge Max: | 20 AWG |
Wire Gauge: | 20 AWG |
Вес, г | 0.47 |
Техническая документация
Выбор кримпера для обжима клемм
pdf, 200 КБ