SN74LVCH244APW

SN74LVCH244APW
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.99 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009347301
Бренд: Texas Instruments

Описание

Электроэлемент
SN74LVCH244APWT

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 70
Function Buffer/Line Driver
Height 1.05 mm(Max)
High Level Output Current -24 mA
Input Signal Type Single-Ended
Length 6.6 mm(Max)
Logic Family LVC
Logic Type CMOS
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Input Lines 8 Input
Number of Output Lines 3 Output
Operating Supply Current 10 uA
Operating Supply Voltage 1.65 V to 3.6 V
Operating Temperature Range -40 C to+85 C
Output Type 3-State
Package / Case TSSOP-20
Packaging Tube
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 6.9 ns at 2.7 V, 5.9 ns at 3.3 V
Quiescent Current 10 uA
RoHS Details
Series SN74LVCH244A
Supply Current - Max 10 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.65 V
Technology CMOS
Unit Weight 0.002716 oz
Width 4.5 mm(Max)
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Function: Buffer/Line Driver
High Level Output Current: -24 mA
Input Signal Type: Single-Ended
Logic Family: LVC
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: 3-State
Package / Case: TSSOP-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.9 ns at 2.7 V, 5.9 ns at 3.3 V
Quiescent Current: 10 uA
Series: SN74LVCH244A
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Technology: CMOS
Вес, г 0.4

Техническая документация

Документация
pdf, 2256 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем