BTA10-600BWRG, Симистор 600В 10А 50мА 3Q (бесснабберный)
![Фото 1/5 BTA10-600BWRG, Симистор 600В 10А 50мА 3Q (бесснабберный)](https://static.chipdip.ru/lib/178/DOC007178364.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/751/DOC021751659.jpg)
![](https://static.chipdip.ru/lib/160/DOC004160694.jpg)
![](https://static.chipdip.ru/lib/516/DOC006516953.jpg)
![](https://static.chipdip.ru/lib/254/DOC021254666.jpg)
433 шт. со склада г.Москва, срок 8 дней
180 руб.
Мин. кол-во для заказа 3 шт.
от 14 шт. —
150 руб.
от 28 шт. —
140 руб.
от 50 шт. —
131 руб.
3 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Диоды и тиристоры / Тиристоры (SCR, Triacs) / Симисторы (Triac)
Симистор 600В 10А 50мА 3Q (бесснабберный)
Технические параметры
Корпус | TO-220AB | |
EU RoHS | Compliant with Exemption | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.30.00.80 | |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000(Min) | |
Maximum Rate of Rise of On-State Current (A/us) | 50 | |
Maximum Gate Trigger Voltage (V) | 1.3 | |
Maximum Gate Trigger Current (mA) | 50 | |
Surge Current Rating (A) | 105 | |
Maximum Holding Current (mA) | 50 | |
Repetitive Peak Reverse Voltage (V) | 600 | |
Peak On-State Voltage (V) | 1.55@14A | |
Repetitive Peak Forward Blocking Voltage (V) | 600 | |
Repetitive Peak Off-State Current (mA) | 0.005 | |
AC Switch | No | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tube | |
Automotive | No | |
Standard Package Name | TO-220 | |
Pin Count | 3 | |
Supplier Package | TO-220AB Insulated | |
Military | No | |
Mounting | Through Hole | |
Package Height | 9.3(Max) | |
Package Length | 10.4(Max) | |
Package Width | 4.6(Max) | |
PCB changed | 3 | |
Tab | Tab | |
Lead Shape | Through Hole | |
Brand: | STMicroelectronics | |
Current Rating: | 10 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Gate Trigger Current - Igt: | 50 mA | |
Gate Trigger Voltage - Vgt: | 1.3 V | |
Holding Current Ih Max: | 50 mA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Non Repetitive On-State Current: | 105 A | |
Off-State Leakage Current @ VDRM IDRM: | 5 uA | |
On-State Voltage: | 1.55 V | |
Package / Case: | TO-220-3 | |
Packaging: | Tube | |
Product Category: | Triacs | |
Product Type: | Triacs | |
Rated Repetitive Off-State Voltage VDRM: | 600 V | |
Series: | BTA10 | |
Subcategory: | Thyristors | |
Tradename: | Snubberless | |
Maximum Gate Trigger Current | 50mA | |
Maximum Gate Trigger Voltage | 1.3V | |
Maximum Holding Current | 50mA | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Through Hole | |
Package Type | TO-220AB | |
Peak On-State Voltage | 1.55V | |
Rated Average On-State Current | 10A | |
Repetitive Peak Forward Blocking Voltage | 800V | |
Repetitive Peak Off-State Current | 5mA | |
Repetitive Peak Reverse Voltage | 800V | |
Surge Current Rating | 105A | |
Width | 4.6mm | |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.