RC4580QDRQ1

RC4580QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.109 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009364431
Бренд: Texas Instruments

Описание

Электроэлемент
Automotive, 2-channel, 12-MHz, low-noise, low-distortion audio op amp with high output current

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 80 dB
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 12 MHz
Ib - Input Bias Current 500 nA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 4.5 mA
Operating Supply Voltage 4 V to 32 V
Package / Case SOIC-8
Packaging Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
RoHS Details
Series RC4580-Q1
SR - Slew Rate 5 V/us
Supply Type Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 4 V
THD plus Noise 0.0005%
Type Audio Operational Amplifier
Unit Weight 0.002677 oz
Vos - Input Offset Voltage 3 mV
Amplifier Type: Dual Audio Amplifier
Audio - Load Impedance: 2 kOhms
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB to 110 dB
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: 500 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 4 V to 32 V
Package / Case: SOIC-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Qualification: AEC-Q100
Series: RC4580-Q1
SR - Slew Rate: 5 V/us
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 4 V
THD plus Noise: 0.0005%
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 3 mV
Вес, г 0.076

Техническая документация

Документация
pdf, 1589 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем