DSP1-L2-DC5V-F
![DSP1-L2-DC5V-F](https://static.chipdip.ru/lib/488/DOC018488801.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1976 шт., срок 6-8 недель
2 490 руб.
1 шт.
на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
от 624 руб. × 4 платежа
Альтернативные предложения2
Описание
DSPx General Purpose Relays
Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangement (1a, 2a, and 1a1b) and high switching capability. These general purpose relays are compact with high contact rating and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. Typical applications include offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.
Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangement (1a, 2a, and 1a1b) and high switching capability. These general purpose relays are compact with high contact rating and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. Typical applications include offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.
Технические параметры
Клеммы Реле | PC Pin |
Конфигурация Контакта | SPST-NO, SPST-NC |
Линейка Продукции | DSP |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В |
Напряжение Контакта VDC | 30В |
Тип Катушки | С Защелкой и Двойной Катушкой |
Ток Контакта | 5А |
Brand: | Panasonic Industrial Devices |
Coil Current: | 60.2 mA |
Coil Resistance: | 83 Ohms |
Coil Type: | Dual Coil Latching |
Contact Current Rating: | 5 A |
Contact Material: | Silver Tin Oxide(AgSnO) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Panasonic |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Power Consumption: | 300 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form A(SPST-NO), 1 Form B(SPST-NC) |
Subcategory: | Relays |
Switching Voltage: | 250 VAC, 125 VDC |
Type: | Polarized |
Максимальный коммутируемый ток, А | Solder Pin |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.