1N5646A, TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin DO-13 Bag
![Фото 1/3 1N5646A, TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin DO-13 Bag](https://static.chipdip.ru/lib/088/DOC016088279.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/518/DOC006518544.jpg)
![](https://static.chipdip.ru/lib/306/DOC008306236.jpg)
4 530 руб.
Мин. кол-во для заказа 7 шт.
7 шт.
на сумму 31 710 руб.
Плати частями
от 7 929 руб. × 4 платежа
от 7 929 руб. × 4 платежа
Описание
Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin DO-13 Bag
Технические параметры
Automotive | No |
Configuration | Single |
Diameter | 5.84 |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Through Hole |
Maximum Clamping Voltage (V) | 49.9 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 30 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Reverse Stand-Off Voltage (V) | 30.8 |
Minimum Breakdown Voltage (V) | 34.2 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Bag |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Supplier Package | DO-13 |
Test Current (mA) | 1 |
Applications | General Purpose |
Base Product Number | 1N5646 -> |
Current - Peak Pulse (10/1000Вµs) | 30A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -65В°C ~ 175В°C (TJ) |
Package | Bulk |
Package / Case | DO-13 |
Power - Peak Pulse | 1500W (1.5kW) |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | DO-13 |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 34.2V |
Voltage - Clamping (Max) @ Ipp | 49.9V |
Voltage - Reverse Standoff (Typ) | 30.8V |
Brand: | Microchip Technology |
Breakdown Voltage: | 37.8 V |
Clamping Voltage: | 49.9 V |
Current Rating: | 5 uA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ipp - Peak Pulse Current: | 30 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-13-2 |
Packaging: | Bulk |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Working Voltage: | 30.8 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 161 КБ
Datasheet
pdf, 192 КБ
Datasheet
pdf, 180 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов