QSB34CGR

QSB34CGR
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.210 руб.
от 100 шт.147 руб.
от 500 шт.122 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009418717

Описание

The QSB34 series, from Fairchild Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) packages with either over or under mount board.

Технические параметры

Brand ON Semiconductor/Fairchild
Dark Current 30 nA
Factory Pack Quantity 1000
Fall Time 50 ns
Half Intensity Angle Degrees 60 deg
Height 1.2 mm
Length 3 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Package / Case PLCC-2
Packaging Reel
Pd - Power Dissipation 150 mW
Peak Wavelength 940 nm
Photocurrent 37 uA
Product PIN Photodiodes
Product Category Photodiodes
Rise Time 50 ns
RoHS Details
Series QSB34
Unit Weight 0.001623 oz
Vr - Reverse Voltage 32 V
Width 3 mm
Amplifier Function No
Diode Material Si
Maximum Wavelength Detected 1100nm
Minimum Wavelength Detected 400nm
Mounting Type Surface Mount
Number of Pins 2
Package Type PLCC 2L
Spectrums Detected Infrared
Wavelength of Peak Sensitivity 940nm

Техническая документация

Datasheet
pdf, 390 КБ
Документация
pdf, 570 КБ