C2220C944KCRLCAUTO

C2220C944KCRLCAUTO
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8009420042
Бренд: Kemet Electronics

Описание

X7R Capacitors with KONNEKT™ Technology KEMET X7R Capacitors with KONNEKT™ Technology offer a 2.4nF to 20µF capacitance range and 25VDC to 3kVDC voltage rating in EIA 1812 or 2220 package sizes. KONNEKT high-density packaging technology features an innovative Transient Liquid Phase Sintering (TLPS) material that creates a surface-mount, multi-chip solution for high-density packaging. These capacitors are considered temperature stable due to the 125°C maximum operating temperature. They are characterized as a Class II material by the Electronics Components, Assemblies, and Material Association (EIA). These fixed, ceramic dielectric capacitors are suited for bypass and decoupling applications or for frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R boasts a minimal change in capacitance with reference to ambient temperature and the capacitance change is limited to ±15% from -55°C to +125°C.

Технические параметры

Brand: KEMET
Capacitance - nF: 940 nF
Capacitance - pF: 940000 pF
Case Code - in: 2220
Case Code - mm: 5650
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 300
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2220(5650 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: X7R with KONNEKT Commercial and Automotive Grade MLCCs
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»