PIC32MM0256GPM028-I/M6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Описание
Электроэлемент
32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
Технические параметры
Base Part Number | PIC32MM0256GPM |
Connectivity | IrDA, LINbus, SPI, UART/USART, USB, USB OTG |
Core Processor | MIPS32В® microAptivв(ў |
Core Size | 32-Bit |
Data Converters | A/D 12x10/12b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 21 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 28-UFQFN Exposed Pad |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, IВІS, POR, PWM, WDT |
Program Memory Size | 256KB(256K x 8) |
Program Memory Type | FLASH |
RAM Size | 32K x 8 |
Series | PICВ® 32MM |
Speed | 25MHz |
Supplier Device Package | 28-UQFN(4x4) |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
ADC Resolution: | 10 bit/12 bit |
Brand: | Microchip Technology |
Core: | MIPS32 microAptiv UC |
DAC Resolution: | 5 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Interface Type: | I2C, UART, SPI, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 21 Timer |
Package / Case: | UQFN-28 |
Packaging: | Tube |
Processor Series: | PIC32MM |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC32MMxxxxGPM |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | microAptiv |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Resolution (bit) | 5 |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC32 |
I2C | 3 |
I2S | 3 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 21 |
Parallel Master Port | No |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Programmability | Yes |
Real Time Clock | Yes |
SPI | 3 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 3 |
USART | 0 |
USB | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем