CLM1B-AKW-CUBVB353, LED Uni-Color Amber 2-Pin PLCC T/R
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
34 руб.
Кратность заказа 2000 шт.
2000 шт.
на сумму 68 000 руб.
Плати частями
от 17 000 руб. × 4 платежа
от 17 000 руб. × 4 платежа
Описание
LEDs and LED Lighting\LED Indication\LEDs
LED Uni-Color Amber 2-Pin PLCC T/R
Технические параметры
Automotive | Unknown |
Color | Amber |
Dominant Wavelength (nm) | 591 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 750mcd |
Lead Shape | J-Lead |
Lead Standoff | No |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 50 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 130 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Product Category | Chip LED |
Reverse Voltage (V) | 5 |
Standard Package Name | LCC |
Supplier Color | Amber |
Supplier Package | PLCC |
Test Current (mA) | 20 |
Type | Uni-Color |
Техническая документация
Datasheet
pdf, 775 КБ