0473092651
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
340 руб.
от 5 шт. —
270 руб.
от 10 шт. —
245.70 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
CONNECTOR, MICRO SD, 8POS; Product Range:47309 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Contact Resis
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Maximum Current Rating - (A) | 0.5/Contact |
Maximum Voltage Rating | 5V |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 1.1 |
Termination Method | Solder |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 10000 |
Maximum Contact Resistance (mOhm) | 25 |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Insertion Force | 30N |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 8 |
Part Status | Active |
PCB Mounting Side | Normal |
PPAP | No |
Terminal Pitch (mm) | 1.1 |
Terminal Plating | Gold Over Nickel |
Type | Micro SD Card |
Card Type | MicroSD |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Pitch | 1.1mm |
Series | TRANSFLASH |
Series Number | 47309 |
Width | 5.5mm |
Вес, г | 0.375 |
Техническая документация
Похожие товары