ISO7310CD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 2 шт. —
640 руб.
от 5 шт. —
565 руб.
от 10 шт. —
528.75 руб.
1 шт.
на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr
Технические параметры
Automotive | No |
Maximum Fall Time - (ns) | 2.7 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 34 |
Maximum Propagation Delay Skew - (ns) | 24 |
Maximum Propagation Delay Time (tPHL) - (ns) | 67 |
Maximum Propagation Delay Time (tPLH) - (ns) | 67 |
Maximum Pulse Width Distortion - (ns) | 4 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.8 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 32 ns |
Series: | ISO7310C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 25Mbps |
Maximum ESD Protection Voltage (kV) | 4@HBM |
Maximum Fall Time (ns) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 15 |
Maximum Power Dissipation (mW) | 34 |
Maximum Propagation Delay Skew (ns) | 24 |
Maximum Propagation Delay Time (tPHL) (ns) | 67 |
Maximum Propagation Delay Time (tPLH) (ns) | 67 |
Maximum Rise Time (ns) | 3.2 |
Maximum Working Insulation Voltage | 400Vrms |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Type | General Purpose |
Вес, г | 0.25 |
Техническая документация
Документация
pdf, 1398 КБ