ECHU1H391GX5, Конденсатор: полифениленовые; 390пФ; 50В; SMD; ±2%; -55?125°C
![ECHU1H391GX5, Конденсатор: полифениленовые; 390пФ; 50В; SMD; ±2%; -55?125°C](https://static.chipdip.ru/lib/548/DOC010548312.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 шт., срок 6 недель
54 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 5 400 руб.
Плати частями
от 1 350 руб. × 4 платежа
от 1 350 руб. × 4 платежа
Альтернативные предложения4
Описание
ECHU Series PPS Film Chip Capacitors
Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.
Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.
Технические параметры
Номинальная емкость | 390 | |
Единица измерения | пФ | |
Brand: | Panasonic | |
Capacitance - nF: | 0.39 nF | |
Capacitance: | 390 pF | |
Dielectric: | Polyphenylene Sulfide(PPS) | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Stacked Film Capacitors | |
Series: | ECHU(X) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 2% | |
Type: | Stacked Metallized Film Chip Capacitors | |
Voltage Rating DC: | 50 VDC | |
Capacitance - nF | 0.39 nF | |
Case Height | 0.9 mm | |
Case Length | 2 mm | |
Case Width | 1.25 mm | |
Dimensions | 2 mm L x 1.25 mm Wx 0.9 mm H | |
Dissipation Factor DF | 0.6 | |
Factory Pack Quantity | 3000 | |
Manufacturer | Panasonic | |
Operating Temperature Range | -55 C to+125 C | |
Package / Case | 0805(2012 metric) | |
Packaging | Reel | |
Product | Metallized Polyphenylene Sulfide Film Capacitors | |
Product Type | SMD | |
RoHS | Details | |
Termination Style | SMD/SMT | |
Type | Stacked Metallized Film Chip Capacitor | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 551 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.