ECHU1H273GX5, Конденсатор: полифениленовые; 27нФ; 50В; SMD; ±2%; -55?125°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1800 шт., срок 6 недель
110 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 11 000 руб.
Плати частями
от 2 750 руб. × 4 платежа
от 2 750 руб. × 4 платежа
Альтернативные предложения3
Описание
ECHU Series PPS Film Chip Capacitors
Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.
Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.
Технические параметры
Номинальная емкость | 27 | |
Единица измерения | нф | |
Brand: | Panasonic | |
Capacitance - nF: | 27 nF | |
Capacitance - pF: | 27000 pF | |
Capacitance: | 0.027 uF | |
Dielectric: | Polyphenylene Sulfide(PPS) | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Package/Case: | 1210(3225 metric) | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Stacked Film Capacitors | |
Series: | ECHU(X) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 2% | |
Type: | Stacked Metallized Film Chip Capacitors | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 27nF | |
Dielectric | PPS | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 1210(3225M) | |
Series | ECHU(X) | |
Terminal Type | Surface Mount | |
Tolerance | ±2% | |
Voltage | 50V dc | |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.