AS2301F-02-06S, AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 6mm Tube Outlet Port
![AS2301F-02-06S, AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 6mm Tube Outlet Port](https://static.chipdip.ru/lib/684/DOC023684286.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
5 410 руб.
1 шт.
на сумму 5 410 руб.
Плати частями
от 1 354 руб. × 4 платежа
от 1 354 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 6mm Tube Outlet Port
Flow regulators with one-touch connections. Stainless steel series. Straight version. Exhaust adjustment.Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded, Tube |
Threaded Inlet Port | R 1/4 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 1/4 in |
Threaded Inlet Thread Standard | R |
Threaded Outlet Port | R 1/4 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | 1/4 in |
Threaded Outlet Thread Standard | R |
Tube Outlet Port | 6mm |
Type | Speed Controller |
Вес, г | 33 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.