BQ25618YFFR, IC BATT CHG LI-ION 1CELL 30DSBGA

BQ25618YFFR, IC BATT CHG LI-ION 1CELL 30DSBGA
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.350 руб.
от 100 шт.265 руб.
от 500 шт.256.10 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009491439
Артикул: BQ25618YFFR
Бренд: Texas Instruments

Описание

bq25618/bq25619 Single-Cell Buck Battery Chargers
Texas Instruments bq25618/bq25619 Single-Cell Buck Battery Chargers are highly integrated 1.5A switch-mode battery charge management and system Power Path management device for single-cell Li-Ion and Li-polymer battery. They feature fast charging with high input voltage support for a wide range of applications including wearables, and earphone charging case. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery run time during discharging phase. The input voltage and current regulation, low termination current, and battery remote sensing deliver maximum charging power to the battery.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BMS024EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.2 A
Operating Supply Voltage: 4 V to 13.5 V
Output Current: 1.8 A
Output Voltage: 6 V
Package / Case: DSBGA-30
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем