SC10-21SRWA

Фото 1/4 SC10-21SRWA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
860 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009499982
Бренд: Kingbright

Описание

Электроэлемент
LED DISPLAY, 1.0", RED, CC; LED Colour:Red; Forward Current If:20mA; Forward Voltage:3.7V; Luminous Intensity:101mcd; No. of Digits / Alpha:1; Character Size:25.4mm; Common Connection:Common Cathode; Product Range:-; SVHC:No SVHC (15-Jan-2019); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:10.5mm; External Length / Height:34mm; External Width:24mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.85V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Max:31mcd; Luminous Intensity per Segment @ If Min:14mcd; Luminous Intensity per Segment @ If Typ:14mcd; No. of Characters:1 Character; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; PIV Max:5V; Peak Forward Current:20mA; Row Pitch:30.4mm; Voltage Vf Typ:1.85V

Технические параметры

Color Red
Common Pin Common Cathode
Current - Test 20mA
Digit/Alpha Size 1.00"(25.40mm)
Display Type 7-Segment
Manufacturer Kingbright
Millicandela Rating 120mcd
Number of Characters 1
Package / Case 10-DIP(1.200", 30.48mm)
Packaging Tube
Part Status Active
Power Dissipation (Max) 150mW
Size / Dimension 1.339" H x 0.945" W x 0.413" D(34.00mm x 24.00mm x 10.50mm)
Voltage - Forward (Vf) (Typ) 3.7V
Wavelength - Peak 660nm
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
HTSUS 8541.40.2000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Character Width 13mm
Colour of Face Grey
Common Connection Cathode
Decimal Orientation Right Side
Dominant Wavelength 640 nm
External Dimensions 32.9x22.5x8.5mm
External Width 22.5mm
Forward Current 30mA
Forward Voltage 1.85 V, 3.7 V
LED Colours Red
Luminous Intensity 120 mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Segments 7
Operating Temperature Range -40 →+85°C
Power Dissipation 75 mW, 150 mW
Вес, г 9.9

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.