0532540570

Фото 1/3 0532540570
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.93 руб.
от 10 шт.75 руб.
от 100 шт.56.88 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009521584
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 5POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Micro-Latch 53254 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 2 A
Factory Pack Quantity 2000
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Kinked Pin
Number of Positions 5 Position
Number of Rows 1 Row
Packaging Tray
Part # Aliases 0532540570
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 53254
Termination Style Through Hole
Tradename Micro-Latch
Type Shrouded
Unit Weight 0.009834 oz
Voltage Rating 125 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Gender HDR
Number of Contacts 5
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Right Angle
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 125V
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 30
Product Weight (g) 0.2788
Product Length (mm) 12
Product Depth (mm) 7.3
Product Height (mm) 4.2
Mounting Through Hole
Количество Контактов 5контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Partially Shrouded
Линейка Продукции Micro-Latch 53254
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Wire-to-Board
Тип Оконцовки Контакта Through Hole Right Angle
Шаг Контактов 2мм
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0532540570
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 53254
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Micro-Latch
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.285

Техническая документация