EMI2121MTTAG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
470 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
COMMON MODE FILTER/ESD PROTECTION, WDFN8; EMI Filter Type:Common Mode Filter with ESD Protection; No. of Data Lines:2 Data Lines; Filter Circuit:Common-Mode; Filter Case Style:WDFN; No. of Pins:8Pins; Product Range:-; SVHC:No SVHC (27-Jun-2018); IC Function:Common Mode Filters with ESD Protection; IC Package Type:WDFN; Operating Temperature Max:85°C; Operating Temperature Min:-40°C
Технические параметры
Attenuation | 30(TYP)(dB) |
Capacitance Value | 1.3 |
Clamping Voltage | 16(TYP) |
Configuration | Triple |
Current Rating (Max) | 0.1(A) |
Direction Type | Uni-Directional |
ESD Protection Voltage | 12@CONTACT DISC |
Leakage Current | 1 |
Mounting Style | Surface Mount |
Number of Elements | 3 |
Operating Temp Range | -40C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -40C |
Package / Case | WDFN EP |
Packaging | Tape and Reel |
Pin Count | 8 |
Product Depth (mm) | 2(mm) |
Product Height (mm) | 0.75(mm) |
Product Length (mm) | 2.2(mm) |
Rad Hardened | No |
Suppressor Type | TVS |
Termination | Flat Style |
Type | Common Mode |
Working Voltage | 5 |
Automotive | No |
Capacitance Value (pF) | 1.3 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Breakdown Voltage (V) | 9 |
Maximum Clamping Voltage (V) | 16(Typ) |
Maximum Leakage Current (uA) | 1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Peak Pulse Current (A) | 12 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 3 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Supplier Package | WDFN EP |
Test Current (mA) | 1 |
Diode Configuration | Complex Array |
ESD Protection | Yes |
Mounting Type | Surface Mount |
Package Type | WDFN |
Width | 2mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 252 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 606 КБ
Datasheet
pdf, 248 КБ
Документация
pdf, 661 КБ