PIC18F25K50-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
от 2 шт. —
1 680 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
от 455 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 48MHZ, SPDIP-28, Controller Family/Series:PIC18FxxKxx, CPU Speed:48MHz, Program Memory Size:32KB, RAM Memory Size:2KB, No. of Pins:28, MCU Case Style:SDIP, No. of I/O's:25, Supply Voltage Min:2.3V , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 2 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 15 |
Interface Type | I2C, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 14 |
Number of I/Os | 25 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.3 V to 5.5 V |
Package / Case | SPDIP-28 |
Packaging | Tube |
Processor Series | PIC18 |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | PIC |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 14 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F2xK50 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
ADCs | 14x10 bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | Harvard |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 1(1x10 bit)(CCP), 1(1x10 bit)(ECCP) |
RAM Size | 2.048 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 1 |
Width | 0.295in |
Вес, г | 7.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем