SMAJ75A

Фото 1/2 SMAJ75A
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.67 руб.
от 10 шт.49 руб.
от 100 шт.32.51 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009559004
Бренд: Bourns

Описание

Электроэлемент
Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Технические параметры

Brand Bourns
Breakdown Voltage 83.3 V to 92.1 V
Factory Pack Quantity 5000
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+150 C
Package / Case DO-214AC
Packaging Reel
Pd - Power Dissipation 400 W
Polarity Unidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series SMAJ
Termination Style SMD/SMT
Working Voltage 3.5 V
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Configuration Single
Direction Type Uni-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 83.3
Maximum Clamping Voltage (V) 121
Maximum Reverse Stand-Off Voltage (V) 75
Maximum Peak Pulse Current (A) 3.3
Maximum Reverse Leakage Current (uA) 1
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 400(Min)
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -55 to 150
Pin Count 2
Supplier Package SMA
Standard Package Name DO-214-AC
Mounting Surface Mount
Package Height 2.2(Max)
Package Length 4.57(Max)
Package Width 2.92(Max)
PCB changed 2
Lead Shape J-Lead
Brand: Bourns
Breakdown Voltage: 83.3 V
Clamping Voltage: 121 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 3.3 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 75 V
Вес, г 0.064

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов