AD8274ARZ
![AD8274ARZ](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 2 шт. —
1 000 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
от 284 руб. × 4 платежа
Описание
Электроэлемент
Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Analog Devices AD8274ARZ-R7
Технические параметры
Amplifier Type | Differential |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 90mA |
Current - Supply | 2.3mA |
Design Resources | High Voltage, High Precision Current Sensing with Output Level Shifting Using AD8210 and AD8274(CN0116)High Speed Instrumentation Amplifier Using AD8271 and ADA4627-1(CN0122) |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 20MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Differential |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD8274ARZ-R7DKR |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Product Training Modules | Top Five Instrumentation Amplifier ProblemsDiffAmpCalc™ OverviewCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Series | iPolar® |
Slew Rate | 20 V/µs |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 300µV |
Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 83 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 10 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Input Resistance: | 36 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.6 mA |
Operating Supply Voltage: | 5 V to 36 V |
Output Current per Channel: | 90 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | AD8274 |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
THD plus Noise: | 112 dB |
Vos - Input Offset Voltage: | 300 uV |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 358 КБ
Документация
pdf, 447 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем