MAX981ESA+

MAX981ESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 2 шт.1 580 руб.
от 5 шт.1 470 руб.
от 10 шт.1 401.25 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8009562250
Бренд: Analog Devices

Описание

Электроэлемент
COMPARATOR, MICROPOWER, SINGLE, NSOIC-8; Comparator Type:Micropower; No. of Comparators:1 Comparator; Response Time:12µs; Supply Voltage Range:2.5V to 11V, ± 1.25V to ± 5.5V; Comparator Case Style:NSOIC; No. of Pins:8Pins; IC Output Type:Open Drain; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:1

Технические параметры

Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 0.1 mV/V
Comparator Type Window
Factory Pack Quantity 100
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 4 uA
Output Type Open Drain
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX981
Pd - Power Dissipation 471 mW
Product Analog Comparators
Product Category Analog Comparators
Propagation Delay Time 12 us
PSRR - Power Supply Rejection Ratio 0.1 mV/V
Response Time 12 us
RoHS Details
Series MAX981
Supply Voltage - Max 11 V
Supply Voltage - Min 2.5 V
Unit Weight 0.019048 oz
Vos - Input Offset Voltage 10 mV
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 0.1 mV/V
Comparator Type: General Purpose with Reference
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.5 uA
Output Current per Channel: 15 uA
Output Type: Open Drain
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX981
Pd - Power Dissipation: 471 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 12 us
PSRR - Power Supply Rejection Ratio: 0.1 mV/V
Response Time: 12 us
Subcategory: Amplifier ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.5 V
Vos - Input Offset Voltage: 10 mV
Вес, г 0.2156

Техническая документация

Datasheet
pdf, 338 КБ
Datasheet
pdf, 320 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем