NC7SZ14P5X, IC INVERT SCHMITT 1CH 1IN SC70
![Фото 1/4 NC7SZ14P5X, IC INVERT SCHMITT 1CH 1IN SC70](https://static.chipdip.ru/lib/774/DOC043774800.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC004169417.jpg)
![](https://static.chipdip.ru/lib/729/DOC017729640.jpg)
![](https://static.chipdip.ru/lib/675/DOC038675470.jpg)
9 руб.
Кратность заказа 6000 шт.
6000 шт.
на сумму 54 000 руб.
Плати частями
от 13 500 руб. × 4 платежа
от 13 500 руб. × 4 платежа
Посмотреть аналоги19
Описание
Описание IC: цифровая; NOT; Ch: 1; IN: 1; SMD; SC70-5; 1,65?5,5ВDC; -40?85°C Характеристики
Категория | Микросхема |
Тип | логическая |
Вид | стандартная логика |
Технические параметры
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 3000 |
Function | Schmitt Trigger |
High Level Output Current | -32 mA |
Logic Family | NC7SV |
Logic Type | CMOS |
Low Level Output Current | 32 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 1 Circuit |
Operating Supply Voltage | 1.65 V to 5.5 V |
Package / Case | SC-70-5 |
Packaging | Reel |
Part # Aliases | NC7SZ14P5X_NL |
Product Category | Inverters |
RoHS | Details |
Series | NC7SZ14 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Tradename | TinyLogic |
Unit Weight | 0.811301 oz |
Absolute Propagation Delay Time (ns) | 15.6 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Inverter Schmitt Trigger |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Low Level Output Voltage (V) | 0.55 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 7.2@3.3V|5.9@5V |
Maximum Quiescent Current (uA) | 1 |
Minimum High Level Output Voltage (V) | 1.29 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Output Type | Push-Pull |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Schmitt Trigger |
High Level Output Current: | -32 mA |
Logic Family: | NC7SV |
Logic Type: | CMOS |
Low Level Output Current: | 32 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Package/Case: | SC-70-5 |
Part # Aliases: | NC7SZ14P5X_NL |
Product Category: | Inverters |
Product Type: | Inverters |
Series: | NC7SZ14 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | TinyLogic |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем