ALM2402QPWPRQ1

ALM2402QPWPRQ1
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009573138
Бренд: Texas Instruments

Описание

Электроэлемент
OPAMP, 0.17V/US, HTSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:600kHz; Slew Rate:0.17V/µs; Supply Voltage Range:4.5V to 16V; Amplifier Case Style:HTSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); No. of Amplifiers:4Amplifiers

Технические параметры

Amplifier Type Precision Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 90 dB
en - Input Voltage Noise Density 110 nV/sqrt Hz
Factory Pack Quantity 2000
GBP - Gain Bandwidth Product 600 kHz
Ib - Input Bias Current 1.5 nA
Ios - Input Offset Current 30 nA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 5 mA
Operating Supply Voltage 4.5 V to 16 V
Output Current per Channel 400 mA
Output Type Rail to Rail
Package / Case HTSSOP-14
Packaging Reel
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 90 dB
RoHS Details
Series ALM2402-Q1
Shutdown Shutdown
SR - Slew Rate 0.17 V/us
Supply Voltage - Max 16 V
Supply Voltage - Min 4.5 V
THD plus Noise -80 dB
Unit Weight 0.002046 oz
Vos - Input Offset Voltage 1 mV
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 110 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Shutdown, EMI Hardened, High Cload Drive
GBP - Gain Bandwidth Product: 600 kHz
Ib - Input Bias Current: 1.5 nA
Ios - Input Offset Current: 30 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Operating Supply Voltage: 4.5 V to 16 V
Output Current per Channel: 400 mA
Output Type: Rail-to-Rail
Package / Case: HTSSOP-14
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Qualification: AEC-Q100
Series: ALM2402-Q1
Shutdown: Shutdown
SR - Slew Rate: 170 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
THD plus Noise: -80 dB
Vos - Input Offset Voltage: 1 mV
Вес, г 5

Техническая документация

Документация
pdf, 2742 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем