MIC4420ZN

Фото 1/2 MIC4420ZN
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 2 шт.700 руб.
от 5 шт.620 руб.
от 10 шт.580 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009573183

Описание

Электроэлемент
MOSFET DRIVER, LOW-SIDE, DIP-8, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:DIP, No. of Pins:8, Input Delay:18ns, Output Delay:48ns, Packaging:Each, MSL:- , RoHS Compliant: Yes

Технические параметры

Automotive No
Input Logic Compatibility TTLICMOS
Maximum Fall Time - (ns) 35
Maximum Operating Supply Voltage - (V) 18
Maximum Power Dissipation - (mW) 960
Maximum Rise Time - (ns) 35
Military No
Minimum Operating Supply Voltage - (V) 4.5
Number of Drivers 1
Operating Temperature - (??C) 0~70
Packaging Tube
Peak Output Current - (A) 6(Typ)
Pin Count 8
Standard Package Name DIP
Supplier Package PDIP
Base Product Number MIC4420 ->
Channel Type Single
Current - Peak Output (Source, Sink) 6A, 6A
Driven Configuration Low-Side
ECCN EAR99
Gate Type N-Channel, P-Channel MOSFET
HTSUS 8542.39.0001
Input Type Non-Inverting
Logic Voltage - VIL, VIH 0.8V, 2.4V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature 0В°C ~ 150В°C (TJ)
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 12ns, 13ns
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Voltage - Supply 4.5V ~ 18V
Case DIP8
Frequency 1.6MHz
Impulse rise time 25ns
Kind of integrated circuit gate driver
Kind of output non-inverting
Manufacturer MICROCHIP TECHNOLOGY
Mounting THT
Number of channels 1
Operating voltage 4.5…18V
Output current 6A
Pulse fall time 25ns
Type of integrated circuit driver
Fall Time 13ns
Load Type MOSFET
Peak Output Current(sink) 6A
Peak Output Current(source) 6A
Rise Time 12ns
Supply Voltage 4.5V~18V
Вес, г 1.28

Техническая документация

Datasheet
pdf, 1302 КБ
MIC4420
pdf, 1307 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем