SN74LVTH2245PW
![SN74LVTH2245PW](https://static.chipdip.ru/lib/238/DOC025238909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
155 руб.
от 100 шт. —
135 руб.
2 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube - Rail/Tube (Alt: SN74LVTH2245PW)
Технические параметры
Bus Hold | YES |
Data Flow Direction | BI-DIRECTIONAL |
High Level Output Current | -32(mA) |
Input Logic Level | LVTTL |
Logic Family | LVT |
Logical Function | Bus Transceiver |
Low Level Output Current | 64(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Direction Control Inputs | 1 LOW/HIGH |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 LOW |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Logic Level | LVTTL |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 7.3(ns) |
Quiescent Current | 5000(uA) |
Quiescent Current (Typ) | 3000(uA) |
Rad Hardened | No |
Technology | BiCMOS |
Tolerant I/Os | 5 |
Base Product Number | 74LVTH2245 -> |
Current - Output High, Low | 32mA, 64mA; 12mA, 12mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Transceiver, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVTH -> |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 2.7V ~ 3.6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Function: | Bus Transceiver |
High Level Output Current: | -32 mA |
Input Level: | LVTTL |
Logic Family: | LVT |
Low Level Output Current: | 64 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Operating Temperature Range: | -40 C to+85 C |
Output Level: | LVTTL |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Standard Transceiver |
Propagation Delay Time: | 5.1 ns |
Quiescent Current: | 3 mA |
Series: | SN74LVTH2245 |
Subcategory: | Logic ICs |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Техническая документация
Документация
pdf, 1271 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем