C503B-GAS-CB0F0792, LED; 5mm; green; 16800?90500mcd; 15°; Front: convex; 3?3.8V; 120mW

Фото 1/2 C503B-GAS-CB0F0792, LED; 5mm; green; 16800?90500mcd; 15°; Front: convex; 3?3.8V; 120mW
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
Кратность заказа 5 шт.
от 25 шт.62 руб.
от 100 шт.53 руб.
от 500 шт.46.28 руб.
5 шт. на сумму 385 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009578639
Артикул: C503B-GAS-CB0F0792
Бренд: Cree LED

Описание

LED, ROUND, 5MM, GREEN, 34CD, 527NM, LED Color:Green, LED Mounting:Through Hole, Bulb Size:5mm, Forward Current If:20mA, Forward Voltage:3.2V, Wavelength Typ:527nm, Luminous Intensity:34cd, Viewing Angle:15 , Lens Shape:Round, MSL:- , RoHS Compliant: Yes

Технические параметры

Front convex
Kind of package Ammo Pack
LED colour green
LED current 20mA
LED diameter 5mm
LED lens transparent
Luminosity 16800…90500mcd
Manufacturer CREE LED
Maximum power 120mW
Mounting THT
Number of terminals 2
Operating voltage 3…3.8V
Terminal pitch 2.54mm
Type of diode LED
Viewing angle 15°
Wavelength 520…535nm
Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 20 mA
Illumination Color: Green
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Intensity: 50000 mcd
Manufacturer: Cree LED
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package / Case: T-1 3/4(5 mm)
Packaging: Ammo Pack
Power Rating: 120 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 15 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 527 nm
Brand Cree, Inc.
Factory Pack Quantity 2500
Height 8.8 mm
If - Forward Current 20 mA
Illumination Color Green
LED Size T-1 3/4(5 mm)
Length 5.8 mm
Lens Color/Style Tinted, Clear
Lens Dimensions 5 mm
Lens Shape dome
Luminous Intensity 38000 mcd
Maximum Operating Temperature +95 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of LEDs 1
Package / Case T-1 3/4(5 mm)
Packaging Ammo Pack
Power Rating 120 mW
Product Category Standard LEDs-Through Hole
RoHS Details
Type Round LED
Vf - Forward Voltage 3.2 V
Vr - Reverse Voltage 5 V
Wavelength/Color Temperature 527 nm
Width 5 mm
Вес, г 0.4

Техническая документация

Datasheet
pdf, 893 КБ
Документация
pdf, 1061 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»