DIX9211PTR, IC AUDIO TRANSCEIVER 48LQFP

Фото 1/2 DIX9211PTR, IC AUDIO TRANSCEIVER 48LQFP
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.430 руб.
от 100 шт.351 руб.
от 500 шт.342.15 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009582886
Артикул: DIX9211PTR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Transmitters, Receivers, Transceivers
DIX9211 216kHz Digital Audio Interface Transceiver

Texas Instruments DIX9211 216kHz Digital Audio Interface Transceiver is a complete analog and digital front-end for multimedia players and recorders. The TI DIX9211 digital audio interface transceiver integrates an S/PDIF transceiver with up to 12 multiplexed inputs and 3x PCM inputs to allow other audio receivers to be multiplexed along with the analog and S/PDIF signals to a digital signal processor (DSP). This TI device includes digital audio I/F receiver, digital audio I/F transmitter, a routing function, and other features. The DIX9211 is ideal for home theater and AVR equipment, TV and soundbars, musical instruments, recording, and broadcast, and high-performance soundcards.

Технические параметры

Brand Texas Instruments
Description/Function 216KHZ DIGITAL AUDIO INTERFACE TRANSCEIVER(DIX)
Factory Pack Quantity 1000
Interface Type I2C, SPI
Jitter 50 ps
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 150 uA
Operating Supply Voltage 2.9 V to 3.6 V
Package / Case LQFP-48
Packaging Cut Tape or Reel
Pd - Power Dissipation 1 mW
Product Audio Transceivers
Product Category Audio Transmitters, Receivers, Transceivers
Product Type Audio Transmitters, Receivers, Transceivers
Sampling Rate 216 kS/s
Series DIX9211
Subcategory Audio ICs
Type Digital Audio Transceiver
Brand: Texas Instruments
Description/Function: 216KHZ DIGITAL AUDIO INTERFACE TRANSCEIVER(DIX)
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, SPI
Jitter: 50 ps
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Operating Supply Voltage: 2.9 V to 3.6 V
Package / Case: LQFP-48
Pd - Power Dissipation: 1 mW
Product Category: Audio Transmitters, Receivers, Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Product: Audio Transceivers
Sampling Rate: 216 kS/s
Series: DIX9211
Subcategory: Audio ICs
Type: Digital Audio Transceiver
Вес, г 0.18

Техническая документация

Datasheet
pdf, 999 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем