OP747ARUZ
![Фото 1/2 OP747ARUZ](https://static.chipdip.ru/lib/112/DOC044112336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/985/DOC010985100.jpg)
880 руб.
1 шт.
на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
The OP747 a precision quad rail-to-rail output single-supply amplifier featuring micropower operation and rail-to-rail output ranges. The OP777
Технические параметры
Common Mode Rejection Ratio | 104(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 11(nA) |
Input Offset Voltage | 0.3(mV) |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 120(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Slew Rate | 0.2(V/us) |
Supply Current | 1.16@5V(mA) |
Technology | BiCMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 0.7 |
Voltage Gain in dB | 113.98(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | 1.5 V to 15 V |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 700 kHz |
Ib - Input Bias Current: | 10 nA |
Input Voltage Range - Max: | 14 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 320 uA |
Operating Supply Voltage: | 3 V to 30 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | OP747 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, 15 V |
Supply Voltage - Min: | 3 V, 1.5 V |
Type: | Precision |
Voltage Gain dB: | 113.98 dB |
Vos - Input Offset Voltage: | 30 uV |
Bandwidth | 700 kHz |
Case/Package | TSSOP |
Contact Plating | Tin |
Gain Bandwidth Product | 700 kHz |
Input Offset Voltage (Vos) | 300 µV |
Input Voltage Noise Density | 15 nV/sqrt Hz |
Max Dual Supply Voltage | 15 V |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 30 V |
Min Dual Supply Voltage | 1.35 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Number of Amplifiers | 4 |
Number of Channels | 4 |
Number of Circuits | 4 |
Number of Elements | 4 |
Number of Pins | 14 |
Operating Supply Current | 1.56 mA |
Operating Supply Voltage | 28 V |
Output Current per Channel | 30 mA |
Power Supply Rejection Ratio (PSRR) | 130 dB |
Quiescent Current | 290 µA |
Voltage Gain | 113.98 dB |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 211 КБ
OP777_727_747
pdf, 205 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем