RP114K281D-TR

RP114K281D-TR
Изображения служат только для ознакомления,
см. техническую документацию
3461 шт., срок 6-8 недель
290 руб.
от 10 шт.240 руб.
от 25 шт.224 руб.
от 100 шт.172.39 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009597315
Бренд: Nisshinbo

Описание

RP114x 300mA Low-Dropout (LDO) Voltage Regulator Nisshinbo RP114x 300mA Low-Dropout (LDO) Voltage Regulators are CMOS-based voltage regulators with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage of 1.4V and an output voltage, which can be set from 0.8V to 3.6V (in 0.1V steps). The output voltage of this IC is internally fixed. This IC performs with low dropout voltage due to a built-in transistor with low ON resistance. A low supply current and a chip-enable function prolong the battery life of each system. The ripple rejection, line transient response, and load transient response of the Nisshinbo RP114x are excellent. This feature makes this IC very suitable as a power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4, DFN(PL)1010-4B, SC-88A, and SOT-23-5, high-density IC mounting on boards is possible.

Технические параметры

Brand: Nisshinbo
Dropout Voltage: 250 mV
Factory Pack Quantity: 10000
Input Voltage, Max: 5.25 V
Input Voltage, Min: 1.4 V
Line Regulation: 0.02%/V
Load Regulation: 15 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 2.8 V
Package/Case: DFN-PLP-1010-4
Pd - Power Dissipation: 400 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.