CSD18509Q5B

CSD18509Q5B
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8009597631
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET, N CH, 40V, 100A, VSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.001ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Po

Технические параметры

Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 2500
Fall Time 11 ns
Id - Continuous Drain Current 299 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Packaging Reel
Pd - Power Dissipation 195 W
Product Category MOSFET
Qg - Gate Charge 150 nC
Rds On - Drain-Source Resistance 1.7 mOhms
Rise Time 19 ns
RoHS Details
Series CSD18509Q5B
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 57 ns
Typical Turn-On Delay Time 9 ns
Vds - Drain-Source Breakdown Voltage 40 V
Vgs - Gate-Source Voltage +/-20 V
Vgs th - Gate-Source Threshold Voltage 1.4 V
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 11 ns
Id - Continuous Drain Current: 50 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 195 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 150 nC
Rds On - Drain-Source Resistance: 1.3 mOhms
Rise Time: 19 ns
Series: CSD18509Q5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов