LFSPXO018045BULK

Фото 1/2 LFSPXO018045BULK
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 4-7 дней
890 руб.
от 2 шт.760 руб.
от 5 шт.690 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009597701

Описание

Электроэлемент
Oscillator XO 8MHz В±50ppm 50pF HCMOS 55% 3.3V 4-Pin SMD Bulk

Технические параметры

Brand IQD
Current Rating 7 mA
Duty Cycle - Max 55%
Factory Pack Quantity 100
Frequency 8 MHz
Frequency Stability 50 PPM
Height 1.4 mm
Length 7.2 mm
Load Capacitance 50 pF
Manufacturer IQD Frequency Products
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Operating Supply Voltage 3.3 V
Output Format HCMOS
Packaging Bulk
Product Standard Clock Oscillators
Product Category Standard Clock Oscillators
RoHS Details
Series CFPS-73
Termination Style SMD/SMT
Type Crystal Oscillator
Width 5.2 mm
Base Resonator Crystal
California Prop 65 Warning Information
Current - Supply (Max) 7mA
ECCN EAR99
Function Enable/Disable
Height - Seated (Max) 0.055"" (1.40mm)
HTSUS 8541.60.0080
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Surface Mount
Operating Temperature 0В°C ~ 70В°C
Output HCMOS
Package Bulk
Package / Case 4-SMD, No Lead
RoHS Status ROHS3 Compliant
Size / Dimension 0.283"" L x 0.205"" W (7.20mm x 5.20mm)
Video File WEbinar Powered by Digi-Key: Crystals and Oscillat
Voltage - Supply 3.3V
Brand: IQD
Current Rating: 7 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Stability: 50 PPM
Frequency: 8 MHz
Load Capacitance: 50 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Output Format: HCMOS
Package / Case: 7 mm x 5 mm
Packaging: Bulk
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: CFPS-73
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.