SN74LVC574APW
![Фото 1/3 SN74LVC574APW](https://static.chipdip.ru/lib/547/DOC005547770.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/199/DOC026199977.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238908.jpg)
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
90 руб.
от 10 шт. —
71 руб.
от 100 шт. —
51.63 руб.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, D-TYPE FLIP FLOP, SMD, 74LVC574; Logic Family / Base Number:74LVC574; Flip-Flop Type:D; Propagation Delay:4.6ns; Frequency:150MHz; Output Current:24mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74574; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74574; Logic IC Base Number:74574; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop (3-State); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 3.6V
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 70 |
Function | D-Type Bus Interface |
Height | 1.15 mm |
High Level Output Current | -24 mA |
Input Type | CMOS, TTL |
Length | 6.5 mm |
Logic Family | LVC |
Logic Type | D-Type Flip-Flop |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Circuits | 8 |
Number of Input Lines | 3 |
Number of Output Lines | 1 |
Operating Supply Voltage | 3.3 V |
Operating Temperature Range | -55 C to+125 C |
Output Type | CMOS |
Package / Case | TSSOP-20 |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Flip Flops |
Propagation Delay Time | 7.8 ns |
Quiescent Current | 1.5 uA |
RoHS | Details |
Series | SN74LVC574A |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.65 V |
Unit Weight | 0.002716 oz |
Width | 4.4 mm |
Base Product Number | 74LVC574 -> |
Clock Frequency | 150MHz |
Current - Output High, Low | 24mA, 24mA |
Current - Quiescent (Iq) | 10ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Capacitance | 4pF |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-TSSOP |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 1.65V ~ 3.6V |
Logic Function | D Type |
Output Signal Type | 3 State |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Function: | D-Type Bus Interface |
High Level Output Current: | -24 mA |
Input Type: | CMOS, TTL |
Logic Family: | LVC |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 3 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 3.3 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 7.8 ns |
Quiescent Current: | 1.5 uA |
Series: | SN74LVC574A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.077 |
Техническая документация
Документация
pdf, 1979 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем