EFC8811R-TF
![Фото 1/2 EFC8811R-TF](https://static.chipdip.ru/lib/892/DOC028892515.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/425/DOC033425610.jpg)
370 руб.
от 2 шт. —
280 руб.
от 5 шт. —
221 руб.
от 10 шт. —
197.82 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Power Field-Effect Transistor, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 27(A) |
Drain-Source On-Volt | 12(V) |
Gate-Source Voltage (Max) | '±8(V) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | CSP |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity | N |
Power Dissipation | 2.5(W) |
Rad Hardened | No |
Type | Power MOSFET |
Brand: | onsemi |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 17.7 us |
Id - Continuous Drain Current: | 27 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | CSP-6 |
Pd - Power Dissipation: | 2.5 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 100 nC |
Rds On - Drain-Source Resistance: | 6.3 mOhms |
Rise Time: | 570 ns |
Series: | EFC8811R |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 2 N-Channel |
Typical Turn-Off Delay Time: | 38 us |
Typical Turn-On Delay Time: | 80 ns |
Vds - Drain-Source Breakdown Voltage: | 12 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 500 mV |
Automotive | No |
Channel Type | N |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Continuous Drain Current (A) | 27 |
Maximum Drain Source Resistance (mOhm) | 3.2@4.5V |
Maximum Drain Source Voltage (V) | 12 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum Gate Source Voltage (V) | ±8 |
Maximum Gate Threshold Voltage (V) | 1.3 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements per Chip | 2 |
Part Status | LTB |
PCB changed | 6 |
PPAP | No |
Product Category | Power MOSFET |
Supplier Package | CSP |
Typical Fall Time (ns) | 17700 |
Typical Gate Charge @ Vgs (nC) | 100@4.5V |
Typical Rise Time (ns) | 570 |
Typical Turn-Off Delay Time (ns) | 38000 |
Typical Turn-On Delay Time (ns) | 80 |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов