1N5406RLG, Package/EnclosureAxial
![Фото 1/2 1N5406RLG, Package/EnclosureAxial](https://static.chipdip.ru/lib/137/DOC035137498.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162974.jpg)
45 руб.
Кратность заказа 40 шт.
от 120 шт. —
35 руб.
от 600 шт. —
29 руб.
от 1200 шт. —
23.37 руб.
40 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 600 |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 3 |
Peak Non-Repetitive Surge Current (A) | 200 |
Peak Forward Voltage (V) | 1 |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Pin Count | 2 |
Supplier Package | DO-201AD |
Standard Package Name | DO-201-AD |
Military | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | Axial Lead |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Repetitive Voltage | 600V |
Rectifier Type | Recovery Rectifier |