OP27EPZ

Фото 1/3 OP27EPZ
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 2 шт.1 890 руб.
1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Номенклатурный номер: 8009618248
Бренд: Analog Devices

Описание

Электроэлемент
Описание IC: operational amplifier; 8MHz; Ch: 1; DIP8; ±4?18VDC,8?36VDC Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж THT
Кол-во каналов 1

Технические параметры

Brand Analog Devices
CMRR - Common Mode Rejection Ratio 124 dB
Dual Supply Voltage 4 V to 22 V
en - Input Voltage Noise Density 3.5 nV/sqrt Hz at+/-15 V
Factory Pack Quantity 50
GBP - Gain Bandwidth Product 8 MHz
Height 3.43 mm
Ib - Input Bias Current 60 nA
Input Voltage Range - Max 22 V
Length 9.27 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage 22 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage 4 V
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Channels 1 Channel
Operating Supply Current 4.67 mA at+/-15 V
Operating Supply Voltage 4 V to 18 V
Package / Case PDIP-8
Packaging Tube
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 120 dB(Typ)
RoHS Details
Series OP27
Shutdown No Shutdown
SR - Slew Rate 2.8 V/us
Supply Type Dual
Supply Voltage - Max 22 V
Supply Voltage - Min 4 V
Type Precision
Unit Weight 0.032805 oz
Voltage Gain dB 125.11 dB
Vos - Input Offset Voltage 10 uV
Width 7.24 mm
Amplifier Type General Purpose
Base Product Number OP27 ->
Current - Input Bias 10nA
ECCN EAR99
Gain Bandwidth Product 8MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Circuits 1
Operating Temperature 0В°C ~ 70В°C
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 2.8V/Вµs
Supplier Device Package 8-PDIP
Voltage - Input Offset 10ВµV
Voltage - Supply, Single/Dual (В±) В±4V ~ 18V
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 126 dB
Dual Supply Voltage: 4 V to 22 V
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 10 nA
Input Voltage Range - Max: 22 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 22 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 4 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 4.67 mA
Operating Supply Voltage: 4 V to 18 V
Output Current per Channel: 20 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB(Typ)
Series: OP27
Shutdown: No Shutdown
SR - Slew Rate: 2.8 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 22 V, 22 V
Supply Voltage - Min: 4 V, 4 V
Type: Precision
Voltage Gain dB: 125.11 dB
Vos - Input Offset Voltage: 10 uV
Вес, г 1.667

Техническая документация

Datasheet
pdf, 405 КБ
Datasheet
pdf, 3417 КБ
Datasheet OP27GPZ
pdf, 434 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем