LM5102MM
![LM5102MM](https://static.chipdip.ru/lib/971/DOC044971188.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Описание
Электроэлемент
2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125
Технические параметры
Brand | Texas Instruments |
Configuration | Non-Inverting |
Factory Pack Quantity | 1000 |
Fall Time | 600 ns |
Features | Independent |
Height | 0.86 mm |
Length | 3 mm |
Logic Type | TTL |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Maximum Turn-On Delay Time | 750 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 7.5 V to 14 V |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1.8 A |
Package / Case | MSOP |
Packaging | Reel |
Product Category | Gate Drivers |
Propagation Delay - Max | 56 ns |
Rise Time | 600 ns |
RoHS | Details |
Series | LM5102 |
Supply Voltage - Max | 14 V |
Supply Voltage - Min | 9 V |
Type | High and Low Side |
Width | 3 mm |
Base Product Number | LM5102 -> |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 1.6A, 1.6A |
Driven Configuration | Half-Bridge |
ECCN | EAR99 |
Gate Type | N-Channel MOSFET |
High Side Voltage - Max (Bootstrap) | 118V |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.2V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 600ns, 600ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-VSSOP |
Voltage - Supply | 9V ~ 14V |
Package Type | VSSOP |
Pin Count | 10 |
Supply Voltage | 100V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1409 КБ
Документация
pdf, 1275 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем