PIC32MX250F128B-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 150 руб.
от 2 шт. —
1 980 руб.
от 5 шт. —
1 880 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Плати частями
от 539 руб. × 4 платежа
от 539 руб. × 4 платежа
Описание
Электроэлемент
MCU, 32BIT, PIC32, 40MHZ, SSOP-28; Product Range:PIC32 Family PIC32MX Series Microcontrollers; Architecture:PIC32; No. of Bits:32bit; CPU Speed:50MHz; Program Memory Size:128KB; RAM Memory Size:32KB; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:19I/O's; Embedded Interface Type:I2C, LIN, SPI, UART, USB; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; MCU Family:PIC32; MCU Series:PIC32MX; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC32MX2xx; MPU Core Size:32bit; No. of PWM Channels:5; No. of Timers:5; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:128KB; Supply Voltage Range:2.3V to 3.6V
Технические параметры
Brand | Microchip Technology |
Core | MIPS32 M4K |
Data Bus Width | 32 bit |
Data RAM Size | 32 kB |
Factory Pack Quantity | 47 |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.3 V to 3.6 V |
Package / Case | SSOP-28 |
Packaging | Tube |
Processor Series | PIC32MX |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
RoHS | Details |
ADCs | 10x10 bit |
Device Core | PIC |
Family Name | PIC32MX |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SSOP |
Pin Count | 28 |
Program Memory Type | Flash |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 1 x OTG |
Width | 5.6mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | MIPS32 M4K |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 19 I/O |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Processor Series: | PIC32MX |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Series: | PIC32MX2xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | MIPS32 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем