CAT809JTBI-GT3, CAT809 - 3-PIN MICROPROCESSOR PO

52 руб.
Мин. кол-во для заказа 4 шт.
4 шт. на сумму 208 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009677281
Артикул: CAT809JTBI-GT3

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Current & Power Monitors & Regulators
Контрольные цепи Push-pull Act low

Технические параметры

Battery Backup Switching: No Backup
Brand: onsemi
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 20 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 4.06 V
Package/Case: SOT-23-3
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 240 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Threshold Voltage: 4 V
Type: Voltage Supervisory
Undervoltage Threshold: 3.93 V
Watchdog Timers: No Watchdog
ChipType Simple reset/Power-on reset
Number of Voltages Monitored 1
Operating Temperature -40℃~+85℃@(TA)
Output Type Push Pull
Reset Active Level Active Low
Reset Timeout 140ms
Threshold Voltage 4V

Техническая документация

Datasheet
pdf, 141 КБ
Datasheet
pdf, 121 КБ
Datasheet
pdf, 182 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем