TLC5941PWP

TLC5941PWP
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.840 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009681026
Бренд: Texas Instruments

Описание

Электроэлемент
LED DRIVER, CONSTANT CURRENT, HTSSOP-28; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:80mA; Switching Frequency:30MHz; No. of Outputs:16Output

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 5.5
Maximum Supply Current - (uA) 60000
Military No
Minimum Operating Supply Voltage - (V) 3
Operating Temperature - (??C) -40~85
Output Voltage - (V) 17(Max)
Packaging Tape and Reel
Pin Count 28
Standard Package Name SOP
Supplier Package HTSSOP EP
Applications Backlight, Signage
Base Product Number TLC5941 ->
Current - Output / Channel 80mA
ECCN EAR99
HTSUS 8542.39.0001
Internal Switch(s) Yes
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Outputs 16
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 28-PowerTSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 28-HTSSOP
Topology Shift Register
Type Linear
Voltage - Output 17V
Voltage - Supply (Max) 5.5V
Voltage - Supply (Min) 3V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
High Level Output Current: -1 mA
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Package / Case: HTSSOP-28
Packaging: Tube
Product Category: LED Display Drivers
Product Type: LED Display Drivers
Series: TLC5941
Subcategory: Driver ICs
Supply Current - Max: 60 mA
Вес, г 0.349

Техническая документация

Документация
pdf, 2464 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем