AS2201FG-01-08S, AS-FG Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

AS2201FG-01-08S, AS-FG Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6 недель
9 230 руб.
1 шт. на сумму 9 230 руб.
Плати частями
от 2 309 руб. × 4 платежа
Номенклатурный номер: 8009690374
Артикул: AS2201FG-01-08S
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings

AS-FG Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

Flow regulators with one-touch connections. Stainless steel / metal / PBT (see "Body Material" for specific data)

Технические параметры

Inlet Port Type Threaded
Manufacturer Series AS-FG
Maximum Outlet Pressure 1MPa
Minimum Outlet Pressure 0.1MPa
Outlet Port Type Threaded, Tube
Threaded Inlet Port R 1/8 Male
Threaded Inlet Thread Gender Male
Threaded Inlet Thread Size 1/8 in
Threaded Inlet Thread Standard R
Threaded Outlet Port R 1/8 Male
Threaded Outlet Thread Gender Male
Threaded Outlet Thread Size 1/8 in
Threaded Outlet Thread Standard R
Tube Outlet Port 8mm
Type Speed Controller

Техническая документация

Datasheet
pdf, 8323 КБ
Datasheet
pdf, 4342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.