2608585899, HSS Twist Drill Bit, 10.2mm Diameter, 133 mm Overall
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
Доступно на заказ, срок 6 недель
5 620 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 28 100 руб.
Описание
Power Tools, Soldering & Welding\Drill Bits & Parts\Drill Bits
Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in tough and hard steels.
Технические параметры
Диаметр,мм | 10.2 | |
Drill Bit Type | Twist Drill Bit | |
Material | HSS | |
Number of Pieces | 5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.