3455RC 01000230, Bi-Metallic Thermostat, Opens at +73°C, Closes at +57°C, +260°C Max, SPST

Фото 1/2 3455RC 01000230, Bi-Metallic Thermostat, Opens at +73°C, Closes at +57°C, +260°C Max, SPST
Изображения служат только для ознакомления,
см. техническую документацию
6 200 руб.
Добавить в корзину 1 шт. на сумму 6 200 руб.
Плати частями
от 1 550 руб. × 4 платежа
Номенклатурный номер: 8009695831
Артикул: 3455RC 01000230

Описание

Switches\Micro Switches & Detector Switches\Thermostatic Switches
The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens.

Технические параметры

Closing Temperature +57°C
Contact Rating 15A
Contact Voltage Rating 120 → 250V ac
Maximum Temperature +260°C
Minimum Temperature +52°C
Opening Temperature +73°C
Switch Configuration SPST
Terminal Type Screw
Thermostat Type Bi-Metallic
Accuracy: 2.8 C, 4.4 C
Brand: Honeywell
Closing Temp: 57.2 C
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 10
Function: Open on Rise
Manufacturer: Honeywell
Opening Temp: 73.9 C
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Ceramic Automatic Reset Thermostats
Series: 3455RC
Subcategory: Sensors
Temperature Range: 0 C to+260 C
Voltage Rating: 120 VAC, 240 VAC

Техническая документация

Datasheet
pdf, 491 КБ
Datasheet
pdf, 132 КБ
Datasheet 2450RC 82330014
pdf, 608 КБ