SFECV10M7JA00-R0, SFECV, Signal Filter 10.7MHz, SMD, Solder, 6.9 x 2.9 x 1.5mm

Фото 1/3 SFECV10M7JA00-R0, SFECV, Signal Filter 10.7MHz, SMD, Solder, 6.9 x 2.9 x 1.5mm
Изображения служат только для ознакомления,
см. техническую документацию
360 шт., срок 6 недель
520 руб.
Кратность заказа 5 шт.
5 шт. на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009702336
Артикул: SFECV10M7JA00-R0
Бренд: Murata Electronics

Описание

Passive Components\EMI Filters & Protection\Signal Filters
The SFECV10M7 series of signal filters are part of Murata’s CERAFIL® range. CERAFIL® ceramic filters are compact and lightweight and filter intermediate frequencies in AV and communication equipment using the piezoelectric properties of their ceramic construction.

Технические параметры

Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Mounting Type Surface Mount
Operating Frequency 10.7MHz
Series SFECV
Termination Style Solder
Operating Temp Range -20C to 80C
Operating Temperature Max Deg. C 80C
Operating Temperature Min Deg. C -20C
Packaging Tape and Reel
Rad Hardened No
Type Ceramic Filter
Bandwidth: 150 kHz
Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 2000
Frequency: 10.7 MHz
Impedance: 330 Ohms
Manufacturer: Murata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting: SMD/SMT
Operating Temperature Range: -20 C to+80 C
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Ceramic Filters
Series: SF
Subcategory: Filters
Termination Style: SMD/SMT
Tradename: CERAFIL

Техническая документация

Datasheet
pdf, 1450 КБ
Datasheet
pdf, 1503 КБ
Datasheet SFECV10M7KA00-R0
pdf, 1439 КБ
SFECV10M7JA00
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.